9001K2107 | |
---|---|
DigiKey Part Number | 4008-9001K2107-ND |
Manufacturer | |
Manufacturer Product Number | 9001K2107 |
Description | POT 5K OHM 2W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Panel Mount Potentiometer Kierros 2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | - | |
Power (Watts) | 2W | |
Built in Switch | - | |
Features | - | |
Taper | - | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | - | |
Resistive Material | - | |
Termination Style | Solder Lug | |
Actuator Type | - | |
Actuator Length | 1.535" (39.00mm) | |
Actuator Diameter | 1.654" (42.00mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 1.969" x 1.654" Face (50.00mm x 42.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,497.59000 | ¥2,497.59 |