920-0188-01 | |
---|---|
DigiKey Part Number | 1988-1170-ND |
Manufacturer | |
Manufacturer Product Number | 920-0188-01 |
Description | QTY. 10 9" ORANGE FEMALE JUMPERS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Female to Female 9.00" (228.60mm) 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female to Female | |
Length | 9.00" (228.60mm) | |
Color | Orange | |
Wire Gauge | 28 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.47000 | ¥57.47 |