710-0003-06 | |
---|---|
DigiKey Part Number | 1988-1030-ND |
Manufacturer | |
Manufacturer Product Number | 710-0003-06 |
Description | 9 VOLT POPULATED SINGLE VOLTAGE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | KA78R09C 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 9V | |
Current - Output | - | |
Voltage - Input | 12V | |
Regulator Type | Positive Fixed | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | KA78R09C | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.01000 | ¥85.01 |