RV8540-50-S02 | |
---|---|
DigiKey Part Number | 817-RV8540-50-S02-ND |
Manufacturer | |
Manufacturer Product Number | RV8540-50-S02 |
Description | RV COMMON MODE CHOKE, MNZN, FOUR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 µH @ 100 kHz 4 Line Common Mode Choke Through Hole 50A DCR 1mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Inductance @ Frequency | 120 µH @ 100 kHz | |
Current Rating (Max) | 50A | |
DC Resistance (DCR) (Max) | 1mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 530V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.520" L x 1.654" W (64.00mm x 42.00mm) | |
Height (Max) | 2.579" (65.50mm) | |
Package / Case | Vertical, 8 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.55000 | ¥158.55 |