RN218-2.2-02-3M3 | |
---|---|
DigiKey Part Number | 817-2307-ND |
Manufacturer | |
Manufacturer Product Number | RN218-2.2-02-3M3 |
Description | CMC 3.3MH 2.2A 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.2A DCR 100mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.3 mH @ 10 kHz | |
Current Rating (Max) | 2.2A | |
DC Resistance (DCR) (Max) | 100mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.492" W (18.00mm x 12.50mm) | |
Height (Max) | 0.799" (20.30mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.08000 | ¥21.08 |
10 | ¥17.95500 | ¥179.55 |
25 | ¥16.54320 | ¥413.58 |
50 | ¥14.78360 | ¥739.18 |
100 | ¥12.32000 | ¥1,232.00 |
250 | ¥11.96768 | ¥2,991.92 |
500 | ¥11.26378 | ¥5,631.89 |
1,000 | ¥10.55979 | ¥10,559.79 |
2,500 | ¥10.28902 | ¥25,722.55 |