RN204-1.5-02-1M6 | |
---|---|
DigiKey Part Number | 817-2161-ND |
Manufacturer | |
Manufacturer Product Number | RN204-1.5-02-1M6 |
Description | CMC 1.6MH 1.5A 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 96mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.6 mH @ 10 kHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 96mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.551" L x 0.354" W (14.00mm x 9.00mm) | |
Height (Max) | 0.575" (14.61mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.21000 | ¥23.21 |
10 | ¥19.39100 | ¥193.91 |
25 | ¥17.70640 | ¥442.66 |
50 | ¥15.17800 | ¥758.90 |
100 | ¥13.91310 | ¥1,391.31 |
250 | ¥13.49176 | ¥3,372.94 |
500 | ¥13.07012 | ¥6,535.06 |
1,000 | ¥12.32421 | ¥12,324.21 |