RD5122-6-9M6 | |
---|---|
DigiKey Part Number | 817-2329-ND |
Manufacturer | |
Manufacturer Product Number | RD5122-6-9M6 |
Description | CMC 9.6MH 6A 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.6 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 6A (Typ) DCR 52.55mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 9.6 mH @ 1 kHz | |
Current Rating (Max) | 6A (Typ) | |
DC Resistance (DCR) (Max) | 52.55mOhm (Typ) | |
Voltage Rating - DC | 850V | |
Voltage Rating - AC | 600V | |
Operating Temperature | -25°C ~ 110°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.969" L x 1.969" W (50.00mm x 50.00mm) | |
Height (Max) | 1.398" (35.50mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.31000 | ¥108.31 |