RB6122-16-1M0 | |
---|---|
DigiKey Part Number | 817-1678-ND |
Manufacturer | |
Manufacturer Product Number | RB6122-16-1M0 |
Description | CMC 1MH 16A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 16A DCR 4.8mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 400 Hz | |
Current Rating (Max) | 16A | |
DC Resistance (DCR) (Max) | 4.8mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.098" L x 2.020" W (53.29mm x 51.31mm) | |
Height (Max) | 1.634" (41.50mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.80000 | ¥124.80 |