FN3288HVIT-20-33-C43-R60 | |
---|---|
DigiKey Part Number | 817-2824-ND |
Manufacturer | |
Manufacturer Product Number | FN3288HVIT-20-33-C43-R60 |
Description | LINE FILTER 760VAC 20A CHASSIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 20 A 760V DC ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 760V | |
Current | 20 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | Inverters, Power Drive Systems | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,531.66000 | ¥1,531.66 |
12 | ¥1,478.82167 | ¥17,745.86 |
28 | ¥1,426.00607 | ¥39,928.17 |
52 | ¥1,375.39058 | ¥71,520.31 |