FN3288-10-44-C34-R65 | |
---|---|
DigiKey Part Number | 817-2759-ND |
Manufacturer | |
Manufacturer Product Number | FN3288-10-44-C34-R65 |
Description | LINE FILTER 530V/305VAC 10A CHAS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 10 A 530V, 305V DC ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 530V, 305V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 305 V | |
Voltage - Rated AC (Phase to Phase) | 530 V | |
Current | 10 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | Inverters, Power Drive Systems | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,067.07000 | ¥1,067.07 |
16 | ¥1,030.25188 | ¥16,484.03 |
32 | ¥993.45469 | ¥31,790.55 |
56 | ¥958.19339 | ¥53,658.83 |