FN3270H-150-99 | |
---|---|
DigiKey Part Number | 817-1388-ND |
Manufacturer | |
Manufacturer Product Number | FN3270H-150-99 |
Description | LINE FILTER 150A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 150 A DC ~ 60Hz Three Stage Terminal Post |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Three Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 300 V | |
Voltage - Rated AC (Phase to Phase) | 520 V | |
Current | 150 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,811.86000 | ¥5,811.86 |
10 | ¥5,611.47500 | ¥56,114.75 |