FN2640-15-07-C11 | |
---|---|
DigiKey Part Number | 817-FN2640-15-07-C11-ND |
Manufacturer | |
Manufacturer Product Number | FN2640-15-07-C11 |
Description | LINE FILTER 250VAC 15A CHASSIS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 15 A 250V DC ~ 60Hz Single Stage IEC 320-C14, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 15 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CQC, ENEC, UKCA, UR | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | IEC 320-C14, Wire Leads | |
Inductance | 4mH |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥376.59000 | ¥376.59 |
10 | ¥333.05400 | ¥3,330.54 |
25 | ¥321.43000 | ¥8,035.75 |
50 | ¥314.20440 | ¥15,710.22 |
100 | ¥308.09740 | ¥30,809.74 |
250 | ¥301.44604 | ¥75,361.51 |