FN2640-10-07-C11 | |
---|---|
DigiKey Part Number | 817-FN2640-10-07-C11-ND |
Manufacturer | |
Manufacturer Product Number | FN2640-10-07-C11 |
Description | LINE FILTER 250VAC 10A CHASSIS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V DC ~ 60Hz Single Stage IEC 320-C14, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CQC, ENEC, UKCA, UR | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | IEC 320-C14, Wire Leads | |
Inductance | 8.3mH |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥346.66000 | ¥346.66 |
10 | ¥305.24800 | ¥3,052.48 |
25 | ¥294.20720 | ¥7,355.18 |
50 | ¥287.33680 | ¥14,366.84 |
100 | ¥281.52980 | ¥28,152.98 |
250 | ¥275.20940 | ¥68,802.35 |