FN2060-6-07 | |
---|---|
DigiKey Part Number | 817-1290-ND |
Manufacturer | |
Manufacturer Product Number | FN2060-6-07 |
Description | LINE FILTER 250VAC 6A CHASSIS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Two Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 970µH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.22000 | ¥205.22 |
10 | ¥198.56300 | ¥1,985.63 |
25 | ¥191.94400 | ¥4,798.60 |
50 | ¥185.32320 | ¥9,266.16 |
100 | ¥172.36220 | ¥17,236.22 |