FN2060-10-07 | |
---|---|
DigiKey Part Number | 817-1292-ND |
Manufacturer | |
Manufacturer Product Number | FN2060-10-07 |
Description | LINE FILTER 250VAC 10A CHASSIS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V DC ~ 400Hz Two Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 800µH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥231.91000 | ¥231.91 |
10 | ¥224.39000 | ¥2,243.90 |
25 | ¥216.91040 | ¥5,422.76 |
50 | ¥209.43260 | ¥10,471.63 |
100 | ¥194.78410 | ¥19,478.41 |