EH28-2.0-02-15M-X | |
---|---|
DigiKey Part Number | 817-1019-ND |
Manufacturer | |
Manufacturer Product Number | EH28-2.0-02-15M-X |
Description | CMC 15MH 2A 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 2A DCR 196mOhm |
Datasheet | Datasheet |
EDA/CAD Models | EH28-2.0-02-15M-X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 15 mH @ 400 Hz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 196mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.102" L x 1.102" W (28.00mm x 28.00mm) | |
Height (Max) | 0.941" (23.90mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.18000 | ¥26.18 |
10 | ¥21.93200 | ¥219.32 |
25 | ¥20.02440 | ¥500.61 |
50 | ¥17.16480 | ¥858.24 |
100 | ¥16.78910 | ¥1,678.91 |