ACCESSORIES-PLASTIC COVER 2.2 | |
---|---|
DigiKey Part Number | 817-1769-ND |
Manufacturer | |
Manufacturer Product Number | ACCESSORIES-PLASTIC COVER 2.2 |
Description | COVER TERM PLAS FN3359 250A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | FN3359 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥832.27000 | ¥832.27 |
10 | ¥820.70700 | ¥8,207.07 |
25 | ¥809.14560 | ¥20,228.64 |
50 | ¥693.55300 | ¥34,677.65 |
100 | ¥670.43400 | ¥67,043.40 |