GMSF0100S | |
---|---|
DigiKey Part Number | 2300-GMSF0100S-ND |
Manufacturer | |
Manufacturer Product Number | GMSF0100S |
Description | GAM, CABLE, 60/80/86 SQ., 1M, PO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1 Meter |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki SanMotion Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | SANMOTION G Series | |
Usage | Motor | |
Specifications | 1 Meter | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥372.73000 | ¥372.73 |
5 | ¥366.28800 | ¥1,831.44 |
10 | ¥359.86900 | ¥3,598.69 |
25 | ¥353.44200 | ¥8,836.05 |
50 | ¥347.01540 | ¥17,350.77 |
100 | ¥341.87510 | ¥34,187.51 |