GAM2A9075F0CRK0 | |
---|---|
DigiKey Part Number | 2300-GAM2A9075F0CRK0-ND |
Manufacturer | |
Manufacturer Product Number | GAM2A9075F0CRK0 |
Description | GAM, 86 SQ., 750W, AC200V/ MID I |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 6500 RPM 750W Absolute 200VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki SanMotion Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 200VAC | |
RPM | 6500 RPM | |
Torque - Rated (oz-in / mNm) | 337 / 2380 | |
Power - Rated | 750W | |
Encoder Type | Absolute | |
Size / Dimension | Square - 3.386" x 3.386" (86.00mm x 86.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Connector | |
Features | Brake | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,132.01000 | ¥5,132.01 |