GADSA05AH24 | |
---|---|
DigiKey Part Number | 2300-GADSA05AH24-ND |
Manufacturer | |
Manufacturer Product Number | GADSA05AH24 |
Description | GAD, AMPLIFIER, 50A, AC200V/ ETH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Servo AC 200 ~ 240VAC Supply 50A Load |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki SanMotion Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 50A | |
Voltage - Supply | 200 ~ 240VAC | |
Interface | EtherCAT, PWM | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 60°C | |
Features | - | |
For Use With/Related Products | GAM2A Series | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,793.15000 | ¥5,793.15 |
5 | ¥5,681.72000 | ¥28,408.60 |
10 | ¥5,570.32000 | ¥55,703.20 |