103H7823-1730 | |
---|---|
DigiKey Part Number | 2300-103H7823-1730-ND |
Manufacturer | |
Manufacturer Product Number | 103H7823-1730 |
Description | STEP, F2, SQ.60, 1.8, NEMA, , BI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid, Dual Shaft Frame Size 23 200.0 Step 4 A 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid, Dual Shaft | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 4 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 382.4 / 2700 | |
Size / Dimension | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.811" (20.60mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 0.65 Ohms | |
Features | - | |
Rotor Inertia | 20.2gcm² | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥605.27000 | ¥605.27 |
5 | ¥594.87800 | ¥2,974.39 |
10 | ¥584.44000 | ¥5,844.40 |
25 | ¥574.00240 | ¥14,350.06 |
50 | ¥563.56660 | ¥28,178.33 |
100 | ¥555.21840 | ¥55,521.84 |