103H7128-5710

DigiKey Part Number
2300-103H7128-5710-ND
Manufacturer
Manufacturer Product Number
103H7128-5710
Description
STEP, F2, SQ.56, 1.8, , , BIPOLA
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid, Dual Shaft Frame Size 200.0 Step 2 A 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Hybrid, Dual Shaft
Coil Type
Bipolar
Voltage - Rated
24VDC
Current Rating (Amps)
2 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
283.2 / 2000
Size / Dimension
Square - 2.205" x 2.205" (56.00mm x 56.00mm)
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
0.811" (20.60mm)
Mounting Hole Spacing
1.856" (47.14mm)
Termination Style
Wire Leads
Operating Temperature
-10°C ~ 50°C
Coil Resistance
2.3 Ohms
Features
-
Rotor Inertia
11.78gcm²
Approval Agency
CE, cURus, TUV
Weight
-
Base Product Number