9WPA0924P4G0011 | |
---|---|
DigiKey Part Number | 1688-9WPA0924P4G0011-ND |
Manufacturer | |
Manufacturer Product Number | 9WPA0924P4G0011 |
Description | FAN AXIAL 92X25.2MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 86.5 CFM (2.42m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.20mm | |
Air Flow | 86.5 CFM (2.42m³/min) | |
Static Pressure | 0.510 in H2O (127.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 47.0dB(A) | |
Power (Watts) | 6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.250A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥574.94000 | ¥574.94 |
10 | ¥520.21500 | ¥5,202.15 |
28 | ¥485.99321 | ¥13,607.81 |
56 | ¥479.14821 | ¥26,832.30 |
112 | ¥441.50080 | ¥49,448.09 |