9WPA0812P4G003 | |
---|---|
DigiKey Part Number | 1688-9WPA0812P4G003-ND |
Manufacturer | |
Manufacturer Product Number | 9WPA0812P4G003 |
Description | 80X25MM, DC, 12V, SPLASH & DUST |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 81.8 CFM (2.29m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.20mm | |
Air Flow | 81.8 CFM (2.29m³/min) | |
Static Pressure | 0.843 in H2O (210.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 54.0dB(A) | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Current Rating (Amps) | 0.710A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥359.60000 | ¥359.60 |