9WPA0412P3G001 | |
---|---|
DigiKey Part Number | 1688-9WPA0412P3G001-ND |
Manufacturer | |
Manufacturer Product Number | 9WPA0412P3G001 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 22.2 CFM (0.622m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 22.2 CFM (0.622m³/min) | |
Static Pressure | 2.220 in H2O (553.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 53.0dB(A) | |
Power (Watts) | 6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.500A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥417.83000 | ¥417.83 |
10 | ¥381.57700 | ¥3,815.77 |
25 | ¥367.08240 | ¥9,177.06 |
50 | ¥342.93400 | ¥17,146.70 |
126 | ¥316.36802 | ¥39,862.37 |
252 | ¥311.53821 | ¥78,507.63 |