9WL1412M1D001 | |
---|---|
DigiKey Part Number | 1688-9WL1412M1D001-ND |
Manufacturer | |
Manufacturer Product Number | 9WL1412M1D001 |
Description | 140X38MM 12V,SPLASH & DUST PROOF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 140mm L x 140mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 140mm L x 140mm H | |
Width | 38.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | - | |
RPM | - | |
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14 | ¥965.28786 | ¥13,514.03 |