9WL0912P1H001 | |
---|---|
DigiKey Part Number | 1688-2012-ND |
Manufacturer | |
Manufacturer Product Number | 9WL0912P1H001 |
Description | FAN AXIAL 92X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 130.6 CFM (3.66m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 130.6 CFM (3.66m³/min) | |
Static Pressure | 1.726 in H2O (429.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 61.0dB(A) | |
Power (Watts) | 22.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.661 lb (299.82 g) | |
Current Rating (Amps) | 1.90A | |
Voltage Range | 10.2 ~ 13.2VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥827.51000 | ¥827.51 |
10 | ¥743.70300 | ¥7,437.03 |
28 | ¥733.23000 | ¥20,530.44 |
56 | ¥686.09375 | ¥38,421.25 |
112 | ¥670.38241 | ¥75,082.83 |