9S0912M401 | |
---|---|
DigiKey Part Number | 1688-1992-ND |
Manufacturer | |
Manufacturer Product Number | 9S0912M401 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 37.8 CFM (1.06m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9S0912M401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 37.8 CFM (1.06m³/min) | |
Static Pressure | 0.087 in H2O (21.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 22.0dB(A) | |
Power (Watts) | 1.32 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.222 lb (100.7 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 5 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.86000 | ¥127.86 |
10 | ¥122.01800 | ¥1,220.18 |
28 | ¥114.75714 | ¥3,213.20 |
56 | ¥110.39893 | ¥6,182.34 |
112 | ¥101.68366 | ¥11,388.57 |
252 | ¥95.14651 | ¥23,976.92 |
504 | ¥93.69403 | ¥47,221.79 |