9PC8045D-R001 | |
---|---|
DigiKey Part Number | 1688-2199-ND |
Manufacturer | |
Manufacturer Product Number | 9PC8045D-R001 |
Description | PWM CONTROLLER PCB TYPE(VARIABLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan PWM Controller For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | PWM Controller | |
Fits Fan Size | - | |
Length | 3.15" (80.0mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,165.86000 | ¥1,165.86 |
10 | ¥1,110.75200 | ¥11,107.52 |
25 | ¥1,087.11840 | ¥27,177.96 |