9LG1424P1H001 | |
---|---|
DigiKey Part Number | 1688-2301-ND |
Manufacturer | |
Manufacturer Product Number | 9LG1424P1H001 |
Description | FAN AXIAL 140X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 212.0 CFM (5.94m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 140mm L x 140mm H | |
Width | 38.00mm | |
Air Flow | 212.0 CFM (5.94m³/min) | |
Static Pressure | 1.200 in H2O (298.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 62.0dB(A) | |
Power (Watts) | 20.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 1.4 lbs (650.0 g) | |
Current Rating (Amps) | 0.850A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 180000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,010.62000 | ¥1,010.62 |
14 | ¥908.26357 | ¥12,715.69 |
28 | ¥895.46964 | ¥25,073.15 |
56 | ¥837.90411 | ¥46,922.63 |