9LG0912P4S001 | |
---|---|
DigiKey Part Number | 1688-2136-ND |
Manufacturer | |
Manufacturer Product Number | 9LG0912P4S001 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 59.7 CFM (1.67m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9LG0912P4S001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 59.7 CFM (1.67m³/min) | |
Static Pressure | 0.250 in H2O (62.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 37.0dB(A) | |
Power (Watts) | 2.64 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.331 lb (150.14 g) | |
Current Rating (Amps) | 0.220A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 180000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥524.27000 | ¥524.27 |
10 | ¥474.33400 | ¥4,743.34 |
28 | ¥443.12607 | ¥12,407.53 |
56 | ¥436.88518 | ¥24,465.57 |
112 | ¥402.55839 | ¥45,086.54 |