9GV1412P1G001 | |
---|---|
DigiKey Part Number | 1688-2180-ND |
Manufacturer | |
Manufacturer Product Number | 9GV1412P1G001 |
Description | FAN AXIAL 140X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 140mm L x 140mm H Ball 310.0 CFM (8.68m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV1412P1G001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 140mm L x 140mm H | |
Width | 38.00mm | |
Air Flow | 310.0 CFM (8.68m³/min) | |
Static Pressure | 2.570 in H2O (640.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 70.0dB(A) | |
Power (Watts) | 55.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 1.4 lbs (635.0 g) | |
Current Rating (Amps) | 4.6A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥686.13000 | ¥686.13 |
14 | ¥620.75286 | ¥8,690.54 |
28 | ¥579.91643 | ¥16,237.66 |
56 | ¥571.74786 | ¥32,017.88 |
112 | ¥526.82491 | ¥59,004.39 |