9GV0812P1M03 | |
---|---|
DigiKey Part Number | 1688-2127-ND |
Manufacturer | |
Manufacturer Product Number | 9GV0812P1M03 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 81.0 CFM (2.27m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV0812P1M03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 81.0 CFM (2.27m³/min) | |
Static Pressure | 0.680 in H2O (169.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 51.0dB(A) | |
Power (Watts) | 9 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.485 lb (220.00 g) | |
Current Rating (Amps) | 0.750A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥247.90000 | ¥247.90 |
10 | ¥226.37900 | ¥2,263.79 |
27 | ¥217.78556 | ¥5,880.21 |
54 | ¥203.45611 | ¥10,986.63 |
108 | ¥187.69583 | ¥20,271.15 |
270 | ¥184.83063 | ¥49,904.27 |