9GP5724P5H001 | |
---|---|
DigiKey Part Number | 1688-2007-ND |
Manufacturer | |
Manufacturer Product Number | 9GP5724P5H001 |
Description | FAN AXIAL 172X51MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 434.0 CFM (12.15m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 51.00mm | |
Air Flow | 434.0 CFM (12.15m³/min) | |
Static Pressure | 4.017 in H2O (1000.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 77.0dB(A) | |
Power (Watts) | 120 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 1.9 lbs (861.8 g) | |
Current Rating (Amps) | 5.00A | |
Voltage Range | 16 ~ 30VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,870.95000 | ¥2,870.95 |
16 | ¥2,644.27125 | ¥42,308.34 |
32 | ¥2,474.28438 | ¥79,177.10 |