9GA0624J102 | |
---|---|
DigiKey Part Number | 9GA0624J102-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0624J102 |
Description | FAN AXIAL 60X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 62.0 CFM (1.74m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 62.0 CFM (1.74m³/min) | |
Static Pressure | 3.300 in H2O (822.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 63.0dB(A) | |
Power (Watts) | 18 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.287 lb (130.18 g) | |
Current Rating (Amps) | 0.750A | |
Voltage Range | 21.6 ~ 25.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.19000 | ¥216.19 |
10 | ¥197.47500 | ¥1,974.75 |
25 | ¥189.97840 | ¥4,749.46 |
90 | ¥177.48089 | ¥15,973.28 |
180 | ¥163.73250 | ¥29,471.85 |
270 | ¥161.23281 | ¥43,532.86 |