9GA0624H6002 | |
---|---|
DigiKey Part Number | 9GA0624H6002-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0624H6002 |
Description | FAN AXIAL 60X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 18.4 CFM (0.515m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 20.00mm | |
Air Flow | 18.4 CFM (0.515m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 30.0dB(A) | |
Power (Watts) | 960 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.156 lb (70.76 g) | |
Current Rating (Amps) | 0.040A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.74000 | ¥172.74 |
10 | ¥157.75700 | ¥1,577.57 |
25 | ¥151.76360 | ¥3,794.09 |
50 | ¥141.77980 | ¥7,088.99 |
100 | ¥130.79720 | ¥13,079.72 |
300 | ¥128.80023 | ¥38,640.07 |
500 | ¥127.80168 | ¥63,900.84 |