9G0812H1021 | |
---|---|
DigiKey Part Number | 9G0812H1021-ND |
Manufacturer | |
Manufacturer Product Number | 9G0812H1021 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 80.0 CFM (2.24m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G0812H1021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 80.0 CFM (2.24m³/min) | |
Static Pressure | 0.687 in H2O (171.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 49.0dB(A) | |
Power (Watts) | 10.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.375 lb (170.1 g) | |
Current Rating (Amps) | 0.900A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
54 | ¥143.69889 | ¥7,759.74 |