9CRA0412K401 | |
---|---|
DigiKey Part Number | 9CRA0412K401-ND |
Manufacturer | |
Manufacturer Product Number | 9CRA0412K401 |
Description | FAN AXIAL DUAL 40X48MM 12VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 32.5 CFM (0.910m³/min) 3 Wire Leads per Fan |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 48.00mm | |
Air Flow | 32.5 CFM (0.910m³/min) | |
Static Pressure | 2.610 in H2O (650.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Counter-Rotating, Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 64.0dB(A) | |
Power (Watts) | 19.2 W | |
RPM | ||
Termination | 3 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.176 lb (80.00 g) | |
Current Rating (Amps) | 1.60A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
72 | ¥229.17750 | ¥16,500.78 |