9CRA0412G502 | |
---|---|
DigiKey Part Number | 9CRA0412G502-ND |
Manufacturer | |
Manufacturer Product Number | 9CRA0412G502 |
Description | FAN AXIAL DUAL 40X56MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 27.2 CFM (0.762m³/min) 2 Wire Leads per Fan |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 56.00mm | |
Air Flow | 27.2 CFM (0.762m³/min) | |
Static Pressure | 1.750 in H2O (435.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Counter-Rotating | |
Noise | 59.0dB(A) | |
Power (Watts) | 12 W | |
RPM | ||
Termination | 2 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 1.00A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |