9A0912M4011 | |
---|---|
DigiKey Part Number | 1688-1348-ND |
Manufacturer | |
Manufacturer Product Number | 9A0912M4011 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 36.7 CFM (1.03m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9A0912M4011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 36.7 CFM (1.03m³/min) | |
Static Pressure | 0.091 in H2O (22.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 27.0dB(A) | |
Power (Watts) | 1.44 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.222 lb (100.7 g) | |
Current Rating (Amps) | 0.120A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.61000 | ¥119.61 |
10 | ¥114.14600 | ¥1,141.46 |
28 | ¥107.35214 | ¥3,005.86 |
56 | ¥103.27607 | ¥5,783.46 |
112 | ¥95.12330 | ¥10,653.81 |
252 | ¥89.00806 | ¥22,430.03 |
504 | ¥87.64923 | ¥44,175.21 |