109R0812F402 | |
---|---|
DigiKey Part Number | 1688-1279-ND |
Manufacturer | |
Manufacturer Product Number | 109R0812F402 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 32.5 CFM (0.910m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109R0812F402 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 32.5 CFM (0.910m³/min) | |
Static Pressure | 0.114 in H2O (28.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 26.0dB(A) | |
Power (Watts) | 1.32 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.243 lb (110.22 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.49000 | ¥130.49 |
10 | ¥124.59400 | ¥1,245.94 |
40 | ¥117.17650 | ¥4,687.06 |
80 | ¥112.72725 | ¥9,018.18 |
120 | ¥103.82817 | ¥12,459.38 |
280 | ¥97.15343 | ¥27,202.96 |
520 | ¥95.67023 | ¥49,748.52 |