109P0812H701 | |
---|---|
DigiKey Part Number | 1688-1187-ND |
Manufacturer | |
Manufacturer Product Number | 109P0812H701 |
Description | FAN AXIAL 80X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 32.1 CFM (0.899m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0812H701 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 15.00mm | |
Air Flow | 32.1 CFM (0.899m³/min) | |
Static Pressure | 0.118 in H2O (29.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 31.0dB(A) | |
Power (Watts) | 2.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.15 lb (68.04 g) | |
Current Rating (Amps) | 0.200A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.76000 | ¥118.76 |
10 | ¥113.38100 | ¥1,133.81 |
48 | ¥106.63000 | ¥5,118.24 |
96 | ¥102.58135 | ¥9,847.81 |
144 | ¥94.48278 | ¥13,605.52 |
288 | ¥88.40910 | ¥25,461.82 |
528 | ¥87.05922 | ¥45,967.27 |