109P0812C602 | |
---|---|
DigiKey Part Number | 109P0812C602-ND |
Manufacturer | |
Manufacturer Product Number | 109P0812C602 |
Description | FAN AXIAL 80X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 37.8 CFM (1.06m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0812C602 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 20.00mm | |
Air Flow | 37.8 CFM (1.06m³/min) | |
Static Pressure | 0.185 in H2O (46.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 39.0dB(A) | |
Power (Watts) | 3.48 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.222 lb (100.7 g) | |
Current Rating (Amps) | 0.290A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80 | ¥108.75500 | ¥8,700.40 |