109P0524H701 | |
---|---|
DigiKey Part Number | 1688-2066-ND |
Manufacturer | |
Manufacturer Product Number | 109P0524H701 |
Description | FAN AXIAL 52X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 52mm L x 52mm H Ball 9.0 CFM (0.252m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 52mm L x 52mm H | |
Width | 15.00mm | |
Air Flow | 9.0 CFM (0.252m³/min) | |
Static Pressure | 0.128 in H2O (31.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 27.0dB(A) | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.122 lb (55.34 g) | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.93000 | ¥122.93 |
10 | ¥117.32500 | ¥1,173.25 |
25 | ¥110.34240 | ¥2,758.56 |
50 | ¥106.15300 | ¥5,307.65 |
140 | ¥97.77250 | ¥13,688.15 |
280 | ¥91.48707 | ¥25,616.38 |
560 | ¥90.09043 | ¥50,450.64 |