109E5712K501 | |
---|---|
DigiKey Part Number | 1688-1048-ND |
Manufacturer | |
Manufacturer Product Number | 109E5712K501 |
Description | FAN AXIAL 172X51MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 150mm H Ball 300.0 CFM (8.40m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109E5712K501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 51.00mm | |
Air Flow | 300.0 CFM (8.40m³/min) | |
Static Pressure | 0.976 in H2O (243.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 60.0dB(A) | |
Power (Watts) | 34.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 1.7 lbs (760.0 g) | |
Current Rating (Amps) | 2.90A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,006.29000 | ¥1,006.29 |
16 | ¥904.42313 | ¥14,470.77 |
32 | ¥891.68469 | ¥28,533.91 |
56 | ¥834.36250 | ¥46,724.30 |
104 | ¥815.25519 | ¥84,786.54 |