109E1348G101 | |
---|---|
DigiKey Part Number | 1688-2042-ND |
Manufacturer | |
Manufacturer Product Number | 109E1348G101 |
Description | FAN AXIAL 127X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 127mm L x 127mm H Ball 200.0 CFM (5.60m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109E1348G101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.00mm | |
Air Flow | 200.0 CFM (5.60m³/min) | |
Static Pressure | 0.867 in H2O (216.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 57.0dB(A) | |
Power (Watts) | 25.9 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.882 lb (400.07 g) | |
Current Rating (Amps) | 0.540A | |
Voltage Range | 40.8 ~ 55.2VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,033.66000 | ¥1,033.66 |
20 | ¥928.99150 | ¥18,579.83 |
40 | ¥915.90825 | ¥36,636.33 |
60 | ¥857.02750 | ¥51,421.65 |
100 | ¥837.40130 | ¥83,740.13 |