109-604 | |
---|---|
DigiKey Part Number | 1688-1902-ND |
Manufacturer | |
Manufacturer Product Number | 109-604 |
Description | FAN 160X51MM 115VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 160mm L x 160mm H Ball 300.4 CFM (8.41m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 109-604 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 160mm L x 160mm H | |
Width | 51.00mm | |
Air Flow | 300.4 CFM (8.41m³/min) | |
Static Pressure | 0.669 in H2O (166.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 60.0dB(A) | |
Power (Watts) | 33.00W | |
RPM | 3350 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 140°F (-30 ~ 60°C) | |
Approval Agency | CE, CSA, PSE, TUV, UL | |
Weight | 2.4 lbs (1.1 kg) | |
Current Rating (Amps) | 0.310A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 25000 Hrs @ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,161.72000 | ¥1,161.72 |
10 | ¥1,044.10600 | ¥10,441.06 |
30 | ¥1,029.40300 | ¥30,882.09 |
50 | ¥963.22780 | ¥48,161.39 |