109-1002M20 | |
---|---|
DigiKey Part Number | 109-1002M20-ND |
Manufacturer | |
Manufacturer Product Number | 109-1002M20 |
Description | FILTER MEDIA 1=5 80MM (20PPI) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Replacement Filter Element Polyurethane Foam 5 Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | 109-1002F20 | |
Features | 5 Pack | |
Material | Polyurethane Foam | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
97 | ¥72.63485 | ¥7,045.58 |