109-1001F13 | |
---|---|
DigiKey Part Number | 1688-1012-ND |
Manufacturer | |
Manufacturer Product Number | 109-1001F13 |
Description | RESIN FILTER KITS 92MM (13PPI) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 92mm Sq Fan Filter Guard Assembly Polyphenylene Ether (PPE), Polystyrene (PS) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.83000 | ¥80.83 |
10 | ¥77.17500 | ¥771.75 |
25 | ¥72.57600 | ¥1,814.40 |
50 | ¥69.82080 | ¥3,491.04 |
100 | ¥64.30940 | ¥6,430.94 |
250 | ¥60.17520 | ¥15,043.80 |
500 | ¥59.25638 | ¥29,628.19 |
1,000 | ¥58.79704 | ¥58,797.04 |