ZF5S-10-03-T-WT

DigiKey Part Number
612-ZF5S-10-03-T-WT-ND
Manufacturer
Manufacturer Product Number
ZF5S-10-03-T-WT
Description
CONN FFC VERT 10POS 0.5MM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ZF5S-10-03-T-WT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
10
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.192" (4.87mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Current Rating (Amps)
1.8A per Contact
Contact Finish Thickness
-
Housing Color
Natural
Actuator Color
Black
Mating Cycles
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.90000¥17.90
50¥14.61340¥730.67
100¥12.39680¥1,239.68
500¥11.00114¥5,500.57
1,000¥10.26226¥10,262.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.